LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N3043DUR-1 product image
Images for reference only

MICROCHIP JAN1N3043DUR-1RoHS

Manufacturer
MPN
JAN1N3043DUR-1
LCSC Part #
C7211228
Packaging
DO-213AB(MELF,LL41)
Customer #
Key Attributes
1W 1 Independent 91V DO-213AB(MELF,LL41) Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JAN1N3043DUR-1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AB(MELF,LL41)
Tolerance±1%
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+175℃
Reverse Leakage Current (Ir)10uA@69.2V
Impedance(Zzt)250Ω
Diode Configuration1 Independent
Zener Voltage(Nom)91V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging272
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.1872$ 69.19
200+$ 27.6061$ 5521.22
500+$ 26.6848$ 13342.40
1,000+$ 26.2286$ 26228.60
Standard Packaging272/Full Reel
Better price for more quantity?
$