VISHAY IRF620STRRPBF
| Manufacturer | |
| MPN | IRF620STRRPBF |
| LCSC Part # | C7211038 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | 200V 5.2A 800mΩ@10V 1 N-channel N-Channel D2PAK Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY IRF620STRRPBF |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 100pF | |
| Ciss-Input Capacitance | 260pF | |
| Pd - Power Dissipation | 3W;50W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 5.2A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 100pF | |
| Ciss-Input Capacitance | 260pF | |
| Pd - Power Dissipation | 3W;50W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.2A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Introduction
The third-generation power MOSFETs provide designers with the best combination of fast switching, rugged device design, low on-resistance, and high cost-effectiveness. The D2PAK (TO-263) is a surface-mount power package capable of accommodating die sizes up to HEX-4. It offers the highest power capability and the lowest possible on-resistance of any available surface-mount package. Due to its low internal connection resistance, the D2PAK (TO-263) is suitable for high-current applications and can dissipate up to 2.0 W of power in typical surface-mount applications.
Features
- Surface mount
- Available in tape and reel packaging
- Dynamic dv/dt rated
- Repetitive avalanche rated
- Fast switching
- Simple drive requirement
- Easy to parallel
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 100pF | |
| Ciss-Input Capacitance | 260pF | |
| Pd - Power Dissipation | 3W;50W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 5.2A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 100pF | |
| Ciss-Input Capacitance | 260pF | |
| Pd - Power Dissipation | 3W;50W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.2A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Introduction
The third-generation power MOSFETs provide designers with the best combination of fast switching, rugged device design, low on-resistance, and high cost-effectiveness. The D2PAK (TO-263) is a surface-mount power package capable of accommodating die sizes up to HEX-4. It offers the highest power capability and the lowest possible on-resistance of any available surface-mount package. Due to its low internal connection resistance, the D2PAK (TO-263) is suitable for high-current applications and can dissipate up to 2.0 W of power in typical surface-mount applications.
Features
- Surface mount
- Available in tape and reel packaging
- Dynamic dv/dt rated
- Repetitive avalanche rated
- Fast switching
- Simple drive requirement
- Easy to parallel
C7211038 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

