LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPB180N04S4H0ATMA1 product image
  • IPB180N04S4H0ATMA1 thumbnail 1
  • IPB180N04S4H0ATMA1 thumbnail 2
  • IPB180N04S4H0ATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPB180N04S4H0ATMA1RoHS

Manufacturer
MPN
IPB180N04S4H0ATMA1
LCSC Part #
C7210838
Packaging
TO-263-7-3
Customer #
Key Attributes
40V 180A 4V 250W 1.1mΩ@10V 1 N-channel TO-263-7-3 Single FETs, MOSFETs RoHS
Datasheetpdf iconInfineon IPB180N04S4H0ATMA1
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1868$ 3.19
10+$ 2.7018$ 27.02
30+$ 2.399$ 71.97
100+$ 2.0865$ 208.65
500+$ 1.9466$ 973.30
1,000+$ 1.8864$ 1886.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-263-7-3
Drain to Source Voltage40V
Current - Continuous Drain(Id)180A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation250W
Reverse Transfer Capacitance (Crss@Vds)230pF
RDS(on)1.1mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)17.94nF
Gate Charge(Qg)225nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • N-channel enhancement mode
  • AEC qualified
  • MSL1 with 260°C peak reflow temperature
  • Operating temperature up to 175°C
  • Green product (RoHS compliant)
  • Ultra-low on-resistance Rds(on)
  • 100% avalanche tested