CIT Relay and Switch A61CC12VDC.9
| Manufacturer | |
| MPN | A61CC12VDC.9 |
| LCSC Part # | C7208703 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 75V@DC 30A 12V One set changeover: 1C (SPDT - changeover) Through Hole Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 75V@DC | |
| Release Time | 2ms | |
| Operate Time | 5ms | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low coil power consumption
- Small size and light weight
- Switching current up to 35A
- 1A & 1C contact conf igurations available
Applications
AI Translation
- household appliances
- automotive applications
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6523 | $ 4.65 |
| 200+ | $ 1.8564 | $ 371.28 |
| 500+ | $ 1.7943 | $ 897.15 |
| 1,000+ | $ 1.764 | $ 1764.00 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

