CIT Relay and Switch A21CCQ12VDC1.9R
| Manufacturer | |
| MPN | A21CCQ12VDC1.9R |
| LCSC Part # | C7208058 |
| Packaging | SOCKETABLE |
| Customer # | |
| Description | 75V@DC 40A 12V One set changeover: 1C (SPDT - changeover) SOCKETABLE Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | SOCKETABLE |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 4.1932 | $ 4.19 |
200+ | $ 1.6731 | $ 334.62 |
500+ | $ 1.617 | $ 808.50 |
1,000+ | $ 1.5897 | $ 1589.70 |
Standard Packaging 20/Full
Tray | ||
Better price for more quantity?
$