TE Connectivity IN24-5RD-SMA
| Manufacturer | |
| MPN | IN24-5RD-SMA |
| LCSC Part # | C7207743 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.4GHz Omnidirectional Indoor Antenna |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 1.5 | |
| Peak Gain | 5.5dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 1.5 | |
| Peak Gain | 5.5dBi |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.8213 | $ 36.82 |
| 200+ | $ 14.6919 | $ 2938.38 |
| 500+ | $ 14.2009 | $ 7100.45 |
| 1,000+ | $ 13.9584 | $ 13958.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 1.5 | |
| Peak Gain | 5.5dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 1.5 | |
| Peak Gain | 5.5dBi |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

