Inolux IN-C33BTNU5
| Manufacturer | |
| MPN | IN-C33BTNU5 |
| LCSC Part # | C7207684 |
| Packaging | 1414 |
| Customer # | |
| Description | 1A 390nm~400nm 3.5V 1414 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Inolux | |
| Packaging | 1414 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 5.013 | $ 5.01 |
200+ | $ 2.0004 | $ 400.08 |
500+ | $ 1.9337 | $ 966.85 |
1,000+ | $ 1.9004 | $ 1900.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$