XP Power IHA0115S12
| Manufacturer | |
| MPN | IHA0115S12 |
| LCSC Part # | C7207128 |
| Packaging | SIP,19.5x12.5mm |
| Customer # | |
| Key Attributes | SIP,19.5x12.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x12.5mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Vin | 13.5V~16.5V | |
| Vout | 12V | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Higxh Isxolatxion, 6S00e0 rV
- 250 VAC Working Voltage
- Single and Dual Outputs
- Bipolar Outputs for MOSFET and IGBT Drives
- SIP7 Package
- -40 °C to +85 °C Operation
- Full Load at 85 °C Ambient
- MTBF 2.5 MHrs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.1843 | $ 17.18 |
| 200+ | $ 6.8564 | $ 1371.28 |
| 500+ | $ 6.6273 | $ 3313.65 |
| 1,000+ | $ 6.5151 | $ 6515.10 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x12.5mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Vin | 13.5V~16.5V | |
| Vout | 12V | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Higxh Isxolatxion, 6S00e0 rV
- 250 VAC Working Voltage
- Single and Dual Outputs
- Bipolar Outputs for MOSFET and IGBT Drives
- SIP7 Package
- -40 °C to +85 °C Operation
- Full Load at 85 °C Ambient
- MTBF 2.5 MHrs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

