TT Electronics 91WR25KLF
| Manufacturer | |
| MPN | 91WR25KLF |
| LCSC Part # | C7206881 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 25kΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 25kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 25kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7195 | $ 3.72 |
| 200+ | $ 1.4847 | $ 296.94 |
| 500+ | $ 1.4354 | $ 717.70 |
| 1,000+ | $ 1.4107 | $ 1410.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 25kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 25kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTC15LV02-253A2020 | Amphenol | Through Hole | 0 | $ 2.6643 | ||
| PV32H253A01B00 | BOURNS | Through Hole | 0 | $ 3.5569 | ||
| PV32N253A01B00 | BOURNS | Through Hole | 0 | $ 4.6609 | ||
| PV32P253A01B00 | BOURNS | Through Hole | 0 | $ 3.6886 | ||
| 91TR25KLF | TT Electronics | Through Hole | 0 | $ 3.7205 | ||
| 91BR25KLF | TT Electronics | Through Hole | 0 | $ 3.6778 | ||
| 3329H-1-253 | BOURNS | Through Hole | 0 | $ 4.7719 | ||
| 3329S-1-253LF | BOURNS | Through Hole | 0 | $ 4.1852 | ||
| 3329U-1-253RLF | BOURNS | Through Hole | 0 | $ 4.1602 | ||
| 3362P-1-253 | BOURNS | Through Hole | 0 | $ 1.4039 |

