BOURNS 2035-60-SM-RPLF
| Manufacturer | |
| MPN | 2035-60-SM-RPLF |
| LCSC Part # | C720641 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 600V 5kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -55℃~+85℃ | |
| Length | 4.4mm | |
| Height | 5mm | |
| Tolerance | ±15% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 600V;950V | |
| Capacitance | 1pF | |
| Pitch | 4mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Leadless, surface mount for economical assembly
- Compact mini-size
- High surge current rating
- Low capacitance and insertion loss
- Stable breakdown throughout life
Applications
AI Translation
- PCBs for telecommunications
- Commercial and industrial applications
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5879 | $ 1.59 |
| 10+ | $ 1.3542 | $ 13.54 |
| 30+ | $ 1.2273 | $ 36.82 |
| 100+ | $ 1.0818 | $ 108.18 |
| 500+ | $ 0.9642 | $ 482.10 |
| 1,500+ | $ 0.9348 | $ 1402.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -55℃~+85℃ | |
| Length | 4.4mm | |
| Height | 5mm | |
| Tolerance | ±15% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 600V;950V | |
| Capacitance | 1pF | |
| Pitch | 4mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Leadless, surface mount for economical assembly
- Compact mini-size
- High surge current rating
- Low capacitance and insertion loss
- Stable breakdown throughout life
Applications
AI Translation
- PCBs for telecommunications
- Commercial and industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



