BOURNS TBU-CA085-100-WH
| Manufacturer | |
| MPN | TBU-CA085-100-WH |
| LCSC Part # | C720638 |
| Packaging | SMD-3P,6.5x4mm |
| Customer # | |
| Key Attributes | IC SURGE STOPPER 425V SMD-3P,6.5x4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P,6.5x4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 425V | |
| Trigger Current | 150mA | |
| FET Type | Integrated FET | |
| Width | 4mm | |
| Mounting Type | Surface Mount | |
| Threshold Voltage | - | |
| Features | Overcurrent Protection;Overvoltage clamping protection | |
| Length | 6.5mm | |
| Height | 0.9mm | |
| RDS(on) | 17.4Ω | |
| Reset Voltage | 16V | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TBU-CA Series of TBU high-speed protectors are low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning. The TBU high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and PbFree solder reflow profiles.
Features
AI Translation
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
- Agency listing
Applications
AI Translation
- Voice / VDSL cards
- Protection modules and dongles
- Process control equipment
- Test and measurement equipment
- General electronics
In-Stock: 4,591
4,591 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7156 | $ 1.72 |
| 10+ | $ 1.4675 | $ 14.68 |
| 30+ | $ 1.3313 | $ 39.94 |
| 100+ | $ 1.1772 | $ 117.72 |
| 500+ | $ 1.0702 | $ 535.10 |
| 1,000+ | $ 1.0394 | $ 1039.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



