BOURNS 2038-15-SM-RPLF
| Manufacturer | |
| Mfr. Part # | 2038-15-SM-RPLF |
| LCSC Part # | C720636 |
| Package | SMD-3P,7.5x5mm |
| Customer # | |
| Key Attributes | GDT 150V 5kA 3 POLE SMD |
| Description | Gas Discharge Tube 150V 5kA ±25% 3 POLE Surface Mount-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Package | SMD-3P,7.5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,434
2,434
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3833 | $ 1.38 |
10+ | $ 1.1647 | $ 11.65 |
30+ | $ 1.0451 | $ 31.35 |
100+ | $ 0.9094 | $ 90.94 |
500+ | $ 0.8201 | $ 410.05 |
1,000+ | $ 0.793 | $ 793.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$