KOA HV731JRTTD205J
| Manufacturer | |
| MPN | HV731JRTTD205J |
| LCSC Part # | C7205866 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2MΩ ±5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 2MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3101 | $ 0.31 |
| 200+ | $ 0.1238 | $ 24.76 |
| 500+ | $ 0.1197 | $ 59.85 |
| 1,000+ | $ 0.1176 | $ 117.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 2MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603J205 TS | FOJAN | 0603 | 2,612,700 | $0.0021 $0.0022 | ||
| 0603WAJ0205T5E | UNI-ROYAL | 0603 | 336,900 | $ 0.0043 | ||
| 1RC0603J0205 | SAE | 0603 | 4,100 | $ 0.0017 | ||
| HRC0603J205 ENTN | HWA CHN | 0603 | 3,000 | $ 0.0011 | ||
| HV731JTTD205J | KOA | 0603 | 0 | $ 0.0842 | ||
| CR16205J | Meritek | 0603 | 0 | $ 0.0015 | ||
| RCS1608J205CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0143 | ||
| RC1608J205CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0077 | ||
| RMEF0603JT2M00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| CR0603J2M00P05Z | EVER OHMS | 0603 | 0 | $ 0.0009 | ||
| GR0603J2MT5G00 | GiantOhm | 0603 | 0 | $ 0.0013 | ||
| RTT03205JTP | RALEC | 0603 | 0 | $ 0.0012 | ||
| HV03WAJ0205T5E | UNI-ROYAL | 0603 | 0 | $ 0.0065 | ||
| CQ03WAJ0205T5E | UNI-ROYAL | 0603 | 0 | $ 0.0008 | ||
| WR06X205JTL | Walsin | 0603 | 0 | $ 0.0007 | ||
| RC0603JR-072ML | YAGEO | 0603 | 0 | $ 0.0015 | ||
| AC0603JR-072ML | YAGEO | 0603 | 0 | $ 0.001 | ||
| RC0603JR-072MP | YAGEO | 0603 | 0 | $ 0.0159 | ||
| AF0603JR-072ML | YAGEO | 0603 | 0 | $ 0.0051 | ||
| RC0603JR-132ML | YAGEO | 0603 | 0 | $ 0.0008 |

