SEI(Stackpole Electronics Inc.) HVCB2512FHC10M0
| Manufacturer | |
| MPN | HVCB2512FHC10M0 |
| LCSC Part # | C7205252 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 10MΩ ±1% 2W 2512 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 10MΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 10MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8003 | $ 10.80 |
| 200+ | $ 4.3099 | $ 861.98 |
| 500+ | $ 4.1659 | $ 2082.95 |
| 1,000+ | $ 4.0947 | $ 4094.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 10MΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 10MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HVCB2512FKC10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 1.559 | ||
| HVCB2512FTC10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 3.8348 | ||
| HVCB2512FCC10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 11.6633 | ||
| HVCB2512FDC10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 10.8859 | ||
| HVCB2512FKD10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 3.3 | ||
| HVCB2512FTD10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 3.247 | ||
| HVCB2512FKL10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.7803 | ||
| HP122WF1005T4E | UNI-ROYAL | 2512 | 0 | $ 0.0727 | ||
| PS122WF1005T4E | UNI-ROYAL | 2512 | 0 | $ 0.1459 | ||
| HVCB2512BDE10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 3.7188 |

