TECH PUBLIC DMG3415U
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DMG3415U |
| LCSC Part # | C7202986 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 4A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 121.3pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 350mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 114.8pF | |
| RDS(on) | 49mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.1811nF | |
| Gate Charge(Qg) | 10.2nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 121.3pF | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 350mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 114.8pF | |
| RDS(on) | 49mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.1811nF | |
| Gate Charge(Qg) | 10.2nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS = -20V, ID = -4A
- RDS(ON) < 36mΩ @ VGS = -4.5V
- RDS(ON) < 49mΩ @ VGS = -2.5V
- ESD Rating: 2500V HBM
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
In-Stock: 10,850
10,850 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0634 | $ 0.63 |
| 100+ | $ 0.0514 | $ 5.14 |
| 300+ | $ 0.0454 | $ 13.62 |
| 3,000+ | $ 0.0409 | $ 122.70 |
| 6,000+ | $ 0.0373 | $ 223.80 |
| 9,000+ | $ 0.0355 | $ 319.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 121.3pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 350mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 114.8pF | |
| RDS(on) | 49mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.1811nF | |
| Gate Charge(Qg) | 10.2nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 121.3pF | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 350mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 114.8pF | |
| RDS(on) | 49mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.1811nF | |
| Gate Charge(Qg) | 10.2nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS = -20V, ID = -4A
- RDS(ON) < 36mΩ @ VGS = -4.5V
- RDS(ON) < 49mΩ @ VGS = -2.5V
- ESD Rating: 2500V HBM
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
C7202986 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



