Broadcom HSML-C197
| Manufacturer | |
| MPN | HSML-C197 |
| LCSC Part # | C7202191 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 609nm 130° 90mcd Orange 20mA 1.6mm x 0.8mm square LED 1.9V 605nm 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 609nm | |
| Lens Color | White Lens | |
| Viewing Angle | 130° | |
| Luminous Intensity | 90mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 609nm | |
| Lens Color | White Lens | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 90mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
Introduction
These chip type LEDs utilize Aluminium Indium Galium Phosphide (AllnGaP) material technology. The AllnGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The available colors in this surface mount series are 592 nm Amber, 605 nm Orange, 626 nm Red and 639 nm Deep Red. All packages are binned by both color and intensity, except for red and deep red color. These ChipLEDs come either in low profile top emitting packages (HSMx - C177/C197), in a right angle emitting package (HSMx - C120) or in a reverse mount package (HSMx - C265). The right angle ChipLED is suitable for applications such as LCD back lighting. The top emitting ChipLEDs with wide viewing angle are suitable for light piping and direct backlighting of keypads and panels. The reverse mount ChipLED is suitable for space saving. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel, with 4000 units per reel for HSMx - C120/C177/C197 and 3000 units per reel for HSMx - C265. These packages are compatible with IR soldering process.
Features
- High brightness AllnGaP material
- 0805 or 0603 industry standard footprint with 0.4 mm height for top emitting packages
- Also available in right angle emitting and reverse mounting packages
- Diffused optics
- Operating temperature range of -40℃ to +85℃
- Compatible with IR soldering
- Available in 4 colors
- Available in 8 mm tape on 7" diameter reel
- Reel sealed in zip locked moisture barrier bags
Applications
- Membrane switch indicator
- LCD backlighting
- Push button backlighting
- Front panel indicator
- Symbol backlighting
- Keypad backlighting
- Microdisplays
- Small message panel signage
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.416 | $ 0.42 |
| 200+ | $ 0.166 | $ 33.20 |
| 500+ | $ 0.1605 | $ 80.25 |
| 1,000+ | $ 0.1578 | $ 157.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 609nm | |
| Lens Color | White Lens | |
| Viewing Angle | 130° | |
| Luminous Intensity | 90mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 609nm | |
| Lens Color | White Lens | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 90mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
Introduction
These chip type LEDs utilize Aluminium Indium Galium Phosphide (AllnGaP) material technology. The AllnGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The available colors in this surface mount series are 592 nm Amber, 605 nm Orange, 626 nm Red and 639 nm Deep Red. All packages are binned by both color and intensity, except for red and deep red color. These ChipLEDs come either in low profile top emitting packages (HSMx - C177/C197), in a right angle emitting package (HSMx - C120) or in a reverse mount package (HSMx - C265). The right angle ChipLED is suitable for applications such as LCD back lighting. The top emitting ChipLEDs with wide viewing angle are suitable for light piping and direct backlighting of keypads and panels. The reverse mount ChipLED is suitable for space saving. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel, with 4000 units per reel for HSMx - C120/C177/C197 and 3000 units per reel for HSMx - C265. These packages are compatible with IR soldering process.
Features
- High brightness AllnGaP material
- 0805 or 0603 industry standard footprint with 0.4 mm height for top emitting packages
- Also available in right angle emitting and reverse mounting packages
- Diffused optics
- Operating temperature range of -40℃ to +85℃
- Compatible with IR soldering
- Available in 4 colors
- Available in 8 mm tape on 7" diameter reel
- Reel sealed in zip locked moisture barrier bags
Applications
- Membrane switch indicator
- LCD backlighting
- Push button backlighting
- Front panel indicator
- Symbol backlighting
- Keypad backlighting
- Microdisplays
- Small message panel signage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

