Broadcom HLMP-6820
| Manufacturer | |
| MPN | HLMP-6820 |
| LCSC Part # | C7201645 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 565nm 90° 2mcd 10mA Emerald Green 5V 569nm Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 90° | |
| Luminous Intensity | 2mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 5V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 90° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 5V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
Introduction
The HLMP-Pxxx series flat-top lamps feature uncolored, non-diffused truncated lenses that provide a wide radiation pattern, suitable for backlighting applications. These flat-top lamps are also well-suited as emitters in light pipe applications. The HLMP-6xxx series dome lamps, when used as indicator lights, employ colored diffused lenses to provide wide viewing angles and high on/off contrast ratios. High-brightness lamps use uncolored, non-diffused lenses to deliver high luminous intensity within a narrow radiation pattern. The HLMP-6xxx series 5V subminiature lamps incorporate built-in current-limiting resistors, ideal for space-constrained applications. All devices are constructed by mounting LED dies on axial lead frames, forming molded epoxy subminiature lamp packages. Multiple package configuration options are available, including special SMT lead configurations, gull-wing leads, Y-leads, or Z-bend leads. Right-angle lead bends with 2.54 mm and 5.08 mm center spacing are provided for through-hole mounting.
Features
- Ultra-compact flat-top package – for backlighting and light pipe applications
- Ultra-compact dome package – diffused dome for wide viewing angle – non-diffused dome for high brightness
- TTL and LSTTL compatible 5V resistor lamp
- Available in six colors
- Space-constrained applications
- Axial lead – lead configurations for SMT and through-hole PCB mounting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9454 | $ 2.95 |
| 10+ | $ 2.8804 | $ 28.80 |
| 30+ | $ 2.8371 | $ 85.11 |
| 100+ | $ 2.7953 | $ 279.53 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 90° | |
| Luminous Intensity | 2mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 5V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 90° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 5V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
Introduction
The HLMP-Pxxx series flat-top lamps feature uncolored, non-diffused truncated lenses that provide a wide radiation pattern, suitable for backlighting applications. These flat-top lamps are also well-suited as emitters in light pipe applications. The HLMP-6xxx series dome lamps, when used as indicator lights, employ colored diffused lenses to provide wide viewing angles and high on/off contrast ratios. High-brightness lamps use uncolored, non-diffused lenses to deliver high luminous intensity within a narrow radiation pattern. The HLMP-6xxx series 5V subminiature lamps incorporate built-in current-limiting resistors, ideal for space-constrained applications. All devices are constructed by mounting LED dies on axial lead frames, forming molded epoxy subminiature lamp packages. Multiple package configuration options are available, including special SMT lead configurations, gull-wing leads, Y-leads, or Z-bend leads. Right-angle lead bends with 2.54 mm and 5.08 mm center spacing are provided for through-hole mounting.
Features
- Ultra-compact flat-top package – for backlighting and light pipe applications
- Ultra-compact dome package – diffused dome for wide viewing angle – non-diffused dome for high brightness
- TTL and LSTTL compatible 5V resistor lamp
- Available in six colors
- Space-constrained applications
- Axial lead – lead configurations for SMT and through-hole PCB mounting
C7201645 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



