Broadcom HLMP-3301-D0000
| Manufacturer | |
| Mfr. Part # | HLMP-3301-D0000 |
| LCSC Part # | C7201610 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Description | 10mA 2.1mcd Red 1.9V Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
58 
58
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2722 | $ 0.27 |
10+ | $ 0.2675 | $ 2.68 |
30+ | $ 0.2629 | $ 7.89 |
100+ | $ 0.2598 | $ 25.98 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$