Littelfuse SMD150F/33-2
| Manufacturer | |
| MPN | SMD150F/33-2 |
| LCSC Part # | C720067 |
| Packaging | SMD,8.7x6.4mm |
| Customer # | |
| Key Attributes | Overcurrent Protection Device |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,8.7x6.4mm | |
| Operating Temperature | - | |
| Resistance @ 25℃ | 80mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 230mΩ | |
| Voltage - Max | 33V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 40A;60A;125A | |
| Power Dissipation | 1.5W | |
| Trip Current | 3A | |
| Height | 3mm | |
| Length | 8.7mm | |
| Width | 6.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,580
1,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2635 | $ 1.32 |
| 50+ | $ 0.2097 | $ 10.49 |
| 150+ | $ 0.1867 | $ 28.01 |
| 1,500+ | $ 0.1579 | $ 236.85 |
| 3,000+ | $ 0.1451 | $ 435.30 |
| 4,500+ | $ 0.1374 | $ 618.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,8.7x6.4mm | |
| Operating Temperature | - | |
| Resistance @ 25℃ | 80mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 230mΩ | |
| Voltage - Max | 33V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 40A;60A;125A | |
| Power Dissipation | 1.5W | |
| Trip Current | 3A | |
| Height | 3mm | |
| Length | 8.7mm | |
| Width | 6.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C720067 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



