LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SP4022-01FTG-C product image
  • SP4022-01FTG-C thumbnail 1
  • SP4022-01FTG-C thumbnail 2
  • SP4022-01FTG-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SP4022-01FTG-CRoHS

Manufacturer
MPN
SP4022-01FTG-C
LCSC Part #
C720050
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 12VWM 35VC SOD-323
Datasheetpdf iconLittelfuse SP4022-01FTG-C
In-Stock: 13,460
13,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2145$ 1.07
50+$ 0.1786$ 8.93
150+$ 0.1632$ 24.48
500+$ 0.144$ 72.00
3,000+$ 0.1355$ 406.50
6,000+$ 0.1304$ 782.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSOD-323
Clamping Voltage35V
Peak Pulse Current (Ipp)15A@8/20us
Peak Pulse Power Dissipation (Ppp)500W
Voltage - Breakdown13.3V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SP4022 series integrate low capacitance steering diodes with one or two avalanche breakdown diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning induced surge events. These devices can safely absorb up to 15A per IEC 61000 - 4 - 5 2nd Edition (tp = 8/20μs) without performance degradation and a minimum ±30kV ESD per IEC61000 - 4 - 2 International Standard. The low loading capacitance and high surge capability make it ideal for protecting telecommunication ports such as xDSL and other high voltage, high speed legacy interfaces.

Features

AI Translation
  • ESD, IEC 61000 - 4 - 2, ±30kV contact, ±30kV air
  • EFT, IEC 61000 - 4 - 4, 40A (5/50ns) Lightning, 15A (8/20μs as defned in IEC 61000 - 4 - 5 2nd edition)
  • Low capacitance of 1.3pF (Q∨R = 0V)
  • Low leakage current
  • Unidirectional and Bidirectional confguration
  • Small SOD323 package fts 0805 footprints
  • AEC - Q101 qualifed
  • Moisture Sensitivity Level (MSL - 1)

Applications

AI Translation
  • xDSL Interfaces
  • RS - 232
  • RS - 485
  • Power Ports
  • Security Equipment
  • Instrumentation
  • Medical Equipment
  • Computers and Peripherals