TI SN74HC573NSR
| Manufacturer | |
| MPN | SN74HC573NSR |
| LCSC Part # | C71962 |
| Packaging | SOP-20-208mil |
| Customer # | |
| Key Attributes | Octal Transparent D-Type Latches With 3-State Outputs |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 23ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 23ns |
Report an ErrorShow similar products (0) >
In-Stock: 4,209
4,209 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5699 | $ 0.57 |
| 10+ | $ 0.4507 | $ 4.51 |
| 30+ | $ 0.4001 | $ 12.00 |
| 100+ | $ 0.338 | $ 33.80 |
| 500+ | $ 0.2841 | $ 142.05 |
| 1,000+ | $ 0.2678 | $ 267.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 23ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 23ns |
Report an ErrorShow similar products (0) >
C71962 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74HC573DTR(XBLW) | XBLW | SOP-20 | 3,125 | $0.1728 $0.2159 |


