PANASONIC APV2121S
| Manufacturer | |
| Mfr. Part # | APV2121S |
| LCSC Part # | C719582 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Photovoltaic MOSFET Driver |
| Description | 5V 1.15V SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
212 
212
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2337 | $ 2.23 |
10+ | $ 1.961 | $ 19.61 |
30+ | $ 1.7914 | $ 53.74 |
100+ | $ 1.6471 | $ 164.71 |
500+ | $ 1.5536 | $ 776.80 |
1,000+ | $ 1.5124 | $ 1512.40 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$