LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-05-05-L-D-287-384-A product image
Images for reference only

Samtec FW-05-05-L-D-287-384-A

Manufacturer
MPN
FW-05-05-L-D-287-384-A
LCSC Part #
C7195431
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 10 Position 1.27mm Pitch Dual Row Surface Mount
DatasheetSamtec FW-05-05-L-D-287-384-A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.036$ 5.04
184+$ 2.0095$ 369.75
460+$ 1.9431$ 893.83
1,012+$ 1.9092$ 1932.11
Standard Packaging92/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Pins10P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.