PANASONIC SFS2-DC12V
| Manufacturer | |
| Mfr. Part # | SFS2-DC12V |
| LCSC Part # | C719501 |
| Package | Through Hole,53.3x25mm |
| Customer # | |
| Key Attributes | Flat type Safety relay compliant with Safety standards |
| Description | 12V 6A 2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC) Through Hole,53.3x25mm Safety Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,53.3x25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.0369 | $ 9.04 |
10+ | $ 7.355 | $ 73.55 |
50+ | $ 6.8159 | $ 340.80 |
100+ | $ 6.3919 | $ 639.19 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$