Shikues SS510BG
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SS510BG |
| LCSC Part # | C719395 |
| Package | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB |
| Description | Diode Independent 100V 5A Surface Mount SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Shikues | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,600
1,600
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0768 $ 0.0730 | $ 0.37 |
50+ | $ 0.0607 $ 0.0577 | $ 2.89 |
150+ | $ 0.0527 $ 0.0501 | $ 7.52 |
500+ | $ 0.0466 $ 0.0443 | $ 22.15 |
3,000+ | $ 0.0418 $ 0.0398 | $ 119.40 |
6,000+ | $ 0.0394 $ 0.0375 | $ 225.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$