SCHURTER FMBC-345B-5014
| Manufacturer | |
| MPN | FMBC-345B-5014 |
| LCSC Part # | C7193139 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Three-phase and ground terminals - two stages
- Extremely high attenuation
- Industrial or low leakage current versions
Unique Selling Points:
- Compact design, small footprint
- Dual-stage filter for high attenuation
- High voltage version
- Wide temperature range
Applications
AI Translation
- Rated voltage 520 or 760 VAC for versatile applications
- Protection against interference voltages from power supply
- Designed for industrial applications: frequency inverters, stepper motor drives, UPS systems, inverters
- Machinery safety variant compliant with IEC 60204-1 for machine applications
- Suitable for equipment compliant with IEC/UL 62368-1
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 165.9938 | $ 165.99 |
| 200+ | $ 66.2331 | $ 13246.62 |
| 500+ | $ 64.0189 | $ 32009.45 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Three-phase and ground terminals - two stages
- Extremely high attenuation
- Industrial or low leakage current versions
Unique Selling Points:
- Compact design, small footprint
- Dual-stage filter for high attenuation
- High voltage version
- Wide temperature range
Applications
AI Translation
- Rated voltage 520 or 760 VAC for versatile applications
- Protection against interference voltages from power supply
- Designed for industrial applications: frequency inverters, stepper motor drives, UPS systems, inverters
- Machinery safety variant compliant with IEC 60204-1 for machine applications
- Suitable for equipment compliant with IEC/UL 62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

