TT Electronics 72RXR5KLF
| Manufacturer | |
| MPN | 72RXR5KLF |
| LCSC Part # | C7192996 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 5kΩ 500mW Through Hole |
| Datasheet | TT Electronics 72RXR5KLF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0445 | $ 5.04 |
| 200+ | $ 2.0138 | $ 402.76 |
| 500+ | $ 1.9456 | $ 972.80 |
| 1,000+ | $ 1.913 | $ 1913.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3386W-1-502LF | BOURNS | Through Hole | 62 | $ 0.9805 | ||
| 3386X-1-502LF | BOURNS | Through Hole | 57 | $ 1.8195 | ||
| 3362R-1-502 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3362X-1-502 | BOURNS | Through Hole | 0 | $ 1.7947 | ||
| 3362Z-1-502LF | BOURNS | Through Hole | 0 | $ 1.3721 | ||
| 3386K-1-502LF | BOURNS | Through Hole | 0 | $ 1.7728 | ||
| 3386M-1-502LF | BOURNS | Through Hole | 0 | $ 1.5836 | ||
| 3386P-EY5-502LF | BOURNS | Through Hole | 0 | $ 2.1076 | ||
| 3386V-1-502 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386W-1-502ALF | BOURNS | Through Hole | 0 | $ 1.8943 | ||
| 3386X-EY5-502LF | BOURNS | Through Hole | 0 | $ 2.3805 | ||
| 3362R-1-502LF | BOURNS | Through Hole | 0 | $ 1.3721 | ||
| 3386B-1-502LF | BOURNS | Through Hole | 0 | $ 1.9174 | ||
| 3386S-1-502 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386S-1-502LF | BOURNS | Through Hole | 0 | $ 1.5668 | ||
| 3386W-1-502 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3329H-1-502 | BOURNS | Through Hole | 0 | $ 3.9506 | ||
| 3362M-1-502R | BOURNS | Through Hole | 0 | $ 2.413 | ||
| FT-63ETV502 | Nidec | Through Hole | 0 | $ 0.1558 | ||
| FT-63ETP502 | Nidec | Through Hole | 0 | $ 0.2832 |

