KOA RK73B2BTTD113J
| Manufacturer | |
| MPN | RK73B2BTTD113J |
| LCSC Part # | C719298 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 11kΩ ±5% 250mW 1206 |
| Datasheet | KOA RK73B2BTTD113J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 11kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 11kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0046 | $ 0.23 |
| 500+ | $ 0.0037 | $ 1.85 |
| 1,500+ | $ 0.0032 | $ 4.80 |
| 5,000+ | $ 0.0029 | $ 14.50 |
| 25,000+ | $ 0.0027 | $ 67.50 |
| 50,000+ | $ 0.0026 | $ 130.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 11kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 11kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C719298 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1206J11KP05 | EVER OHMS | 1206 | 700 | $ 0.0034 | ||
| FRC1206J113 TS | FOJAN | 1206 | 31,300 | $0.0048 $0.0053 | ||
| 1206W4J0113T5E | UNI-ROYAL | 1206 | 5,100 | $ 0.0062 | ||
| 1RC1206J0113 | SAE | 1206 | 4,900 | $ 0.005 | ||
| 1206 ±5% 11K | VO | 1206 | 4,900 | $ 0.005 | ||
| HRC1206J113 HNTN | HWA CHN | 1206 | 4,800 | $ 0.0029 | ||
| RS-06K113JT | FH | 1206 | 2,000 | $ 0.0025 | ||
| CQ06W4J0113T5E | UNI-ROYAL | 1206 | 1,000 | $ 0.0046 | ||
| RC1206JR-0711KL | YAGEO | 1206 | 500 | $ 0.0036 | ||
| CR1206J11K0P05Z | EVER OHMS | 1206 | 300 | $ 0.0062 | ||
| AC1206JR-0711KL | YAGEO | 1206 | 200 | $ 0.0053 | ||
| RK73B2BRTTD113J | KOA | 1206 | 0 | $ 0.0212 | ||
| ESR18EZPJ113 | ROHM | 1206 | 0 | $ 0.0147 | ||
| CRCW120611K0JNEA | VISHAY | 1206 | 0 | $ 0.0068 | ||
| CR1206J40113G | LIZ | 1206 | 0 | $ 0.0029 | ||
| SCR1206J11K | VO | 1206 | 0 | $ 0.0023 | ||
| GR1206J11KT5G00 | GiantOhm | 1206 | 0 | $ 0.0023 | ||
| WR12X113JTL | Walsin | 1206 | 0 | $ 0.0042 | ||
| CRGH1206J11K | TE Connectivity | 1206 | 0 | $ 0.0125 | ||
| HP06W2J0113T5E | UNI-ROYAL | 1206 | 0 | $ 0.0133 |



