Shikues SS36F
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SS36F |
| LCSC Part # | C719167 |
| Package | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMAF |
| Description | 80A 60V Independent 700mV@3A 3A SMAF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Shikues | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,930 
2,930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0472 $ 0.0449 | $ 0.45 |
100+ | $ 0.0379 $ 0.0361 | $ 3.61 |
300+ | $ 0.0332 $ 0.0316 | $ 9.48 |
3,000+ | $ 0.0272 $ 0.0259 | $ 77.70 |
6,000+ | $ 0.0244 $ 0.0232 | $ 139.20 |
9,000+ | $ 0.0229 $ 0.0218 | $ 196.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$