Shikues SS320G
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SS320G |
| LCSC Part # | C719155 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMA |
| Description | Diode Independent 200V 3A Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Shikues | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,970
4,970
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0701 $ 0.0666 | $ 0.67 |
100+ | $ 0.0554 $ 0.0527 | $ 5.27 |
300+ | $ 0.0481 $ 0.0457 | $ 13.71 |
1,000+ | $ 0.0426 $ 0.0405 | $ 40.50 |
5,000+ | $ 0.0381 $ 0.0362 | $ 181.00 |
10,000+ | $ 0.036 $ 0.0342 | $ 342.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$