Winsok Semicon WSD14N10DN33
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD14N10DN33 |
| LCSC Part # | C719096 |
| Package | DFN3X3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 14A DFN3X3-8L |
| Description | N-Channel 100V 14A 17W Surface Mount DFN3x3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN3X3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,335
3,335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2736 $ 0.2463 | $ 1.23 |
50+ | $ 0.2218 $ 0.1997 | $ 9.99 |
150+ | $ 0.1995 $ 0.1796 | $ 26.94 |
500+ | $ 0.1719 $ 0.1548 | $ 77.40 |
2,500+ | $ 0.1272 $ 0.1145 | $ 286.25 |
5,000+ | $ 0.1198 $ 0.1079 | $ 539.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$