CND-tek 10306230033H
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | 10306230033H |
| LCSC Part # | C718923 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CMC 11mH 2LN TH |
| Description | 11mH@1kHz 2Line Common Mode Choke Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
93
93
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.708 $ 0.6372 | $ 0.64 |
10+ | $ 0.5769 $ 0.5193 | $ 5.19 |
30+ | $ 0.513 $ 0.4617 | $ 13.85 |
90+ | $ 0.4491 $ 0.4042 | $ 36.38 |
510+ | $ 0.3692 $ 0.3323 | $ 169.47 |
990+ | $ 0.35 $ 0.3150 | $ 311.85 |
Standard Packaging 30/Full
Tray | ||
Better price for more quantity?
$