CND-tek 10306230038H
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | 10306230038H |
| LCSC Part # | C718921 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CMC 20mH 2LN TH |
| Description | 20mH@1kHz 2Line Common Mode Choke Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
119
119
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5732 | $ 0.57 |
10+ | $ 0.4641 | $ 4.64 |
30+ | $ 0.4103 | $ 12.31 |
150+ | $ 0.3227 | $ 48.41 |
450+ | $ 0.2905 | $ 130.73 |
1,050+ | $ 0.2736 | $ 287.28 |
Standard Packaging 150/Full
Tray | ||
Better price for more quantity?
$