Vollgo SX1262S9S+T-X1
| Manufacturer |
Vollgo
Asian Brands |
| Mfr. Part # | SX1262S9S+T-X1 |
| LCSC Part # | C718839 |
| Package | SMD,16x16mm |
| Customer # | |
| Key Attributes | SUB1G Ultra-long-range Wireless Module Solution |
| Description | 915MHz -139dBm 5km SPI SMD,16x16mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Vollgo | |
| Package | SMD,16x16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
79
79
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.6928 | $ 6.69 |
10+ | $ 5.8001 | $ 58.00 |
30+ | $ 4.8284 | $ 144.85 |
80+ | $ 4.3715 | $ 349.72 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$