VISHAY 564R60GAQ10
| Manufacturer | |
| Mfr. Part # | 564R60GAQ10 |
| LCSC Part # | C7188211 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP CER 10pF 6kV TH |
| Description | 6kV 10pF ±20% Through Hole Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6954 | $ 1.70 |
10+ | $ 1.6616 | $ 16.62 |
30+ | $ 1.6386 | $ 49.16 |
100+ | $ 1.6156 | $ 161.56 |
Standard Packaging 250/Full
Bag | ||