NTE Electronics 501-0123
| Manufacturer | |
| MPN | 501-0123 |
| LCSC Part # | C7186598 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 2.5kΩ 500mW |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 2.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 2.5kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Hot-molded carbon element
- PCB-washable
- Stainless steel shaft
- Compact dimensions
- Meets or exceeds applicable specifications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.4704 | $ 31.47 |
| 200+ | $ 12.5582 | $ 2511.64 |
| 500+ | $ 12.1384 | $ 6069.20 |
| 1,000+ | $ 11.9308 | $ 11930.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 2.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 2.5kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Hot-molded carbon element
- PCB-washable
- Stainless steel shaft
- Compact dimensions
- Meets or exceeds applicable specifications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

