LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 501-0116 product image
Images for reference only

NTE Electronics 501-0116

Manufacturer
MPN
501-0116
LCSC Part #
C7186596
Packaging
-
Customer #
Key Attributes
POT 1MΩ 500mW
DatasheetNTE Electronics 501-0116
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.124$ 35.12
200+$ 14.0145$ 2802.90
500+$ 13.5462$ 6773.10
1,000+$ 13.3159$ 13315.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerNTE Electronics
Packaging-
Tolerance±10%
Power(Watts)500mW
Number of Turns1
Resistance1MΩ