EVERLIGHT ELUA3535NU3-P9000U5136481K0-V41G
| Manufacturer | |
| Mfr. Part # | ELUA3535NU3-P9000U5136481K0-V41G |
| LCSC Part # | C7183796 |
| Package | 1414 |
| Customer # | |
| Description | 1A 395nm 4.2V 1414 LED Emitters - Infrared, UV, Visible RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Package | 1414 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.7698 | $ 3.77 |
200+ | $ 1.5048 | $ 300.96 |
500+ | $ 1.454 | $ 727.00 |
800+ | $ 1.4302 | $ 1144.16 |
Standard Packaging 800/Full
Reel | ||