EATON ECST1V0504-1125-R
| Manufacturer | |
| Mfr. Part # | ECST1V0504-1125-R |
| LCSC Part # | C7183339 |
| Package | - |
| Customer # | |
| Description | 7A 50kHz~1MHz Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | EATON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2476 | $ 2.25 |
200+ | $ 0.8969 | $ 179.38 |
500+ | $ 0.8667 | $ 433.35 |
1,000+ | $ 0.8524 | $ 852.40 |
Standard Packaging 2000/Full
Reel | ||