API Delevan 4232R-682K
| Manufacturer | |
| MPN | 4232R-682K |
| LCSC Part # | C7182686 |
| Packaging | SMD,3.5x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 294mA 2.4Ω SMD,3.5x2.7mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 294mA | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.4Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 294mA |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.4Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum weight: 0.1g
- Operating temperature range: -55°C ~ +125°C
- Current rating at ambient temperature 90°C with 35°C temperature rise
- Maximum power dissipation at ambient temperature 90°C: 0.168W (phenolic), 0.287W (iron)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3567 | $ 3.36 |
| 200+ | $ 1.3397 | $ 267.94 |
| 500+ | $ 1.2957 | $ 647.85 |
| 1,000+ | $ 1.273 | $ 1273.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 294mA | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.4Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 294mA |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.4Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum weight: 0.1g
- Operating temperature range: -55°C ~ +125°C
- Current rating at ambient temperature 90°C with 35°C temperature rise
- Maximum power dissipation at ambient temperature 90°C: 0.168W (phenolic), 0.287W (iron)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

