LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JGHC Y26003271C2040DYJY product image
  • Y26003271C2040DYJY thumbnail 1
  • Y26003271C2040DYJY thumbnail 2
  • Y26003271C2040DYJY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC Y26003271C2040DYJYRoHS

Manufacturer
JGHCAsian Brands
MPN
Y26003271C2040DYJY
LCSC Part #
C718255
Packaging
DT-26
Customer #
Key Attributes
CRYSTAL 32.768kHz 12.5pF TH
Datasheetpdf iconJGHC Y26003271C2040DYJY
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0672$ 0.67
100+$ 0.0531$ 5.31
300+$ 0.0461$ 13.83
1,000+$ 0.0408$ 40.80
5,000+$ 0.0366$ 183.00
10,000+$ 0.0345$ 345.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingDT-26
Operating Temperature-20℃~+70℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece