LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

CTS 416F440X2ASR

Produttore
Cod. Prod.
416F440X2ASR
Cod. LCSC
C7182411
Imballo
SMD1612-4P
Numero Cliente
Attr. chiave
±20ppm SMD1612-4P Crystals RoHS
Scheda TecnicaCTS 416F440X2ASR
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Crystals
ProduttoreCTS
ImballoSMD1612-4P
Normal temperature Frequency Tolerance±15ppm
Frequency Stability±20ppm
Operating Temperature-10℃~+60℃
Load Capacitance-
Equivalent Series Resistance(ESR)60Ω
Frequency44MHz

Descrizione

Traduzione AI

The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.

Caratteristiche

Traduzione AI
  • Hermetic ceramic SMD package
  • Fundamental mode crystal design
  • Frequency range 24 - 80MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±30ppm
  • Operating temperature range -40℃ to +105℃
  • Tape and reel packaging, compliant with EIA-481 standard

Applicazioni

Traduzione AI
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/microcontroller
  • USB interface
  • Computer peripherals
  • Portable devices
  • Test & measurement
  • Machine-to-machine (M2M) communications
  • Wearable devices