LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 407F39D018M4320 product image
Images for reference only

CTS 407F39D018M4320

Manufacturer
MPN
407F39D018M4320
LCSC Part #
C7182292
Packaging
SMD7050-4P
Customer #
Key Attributes
Crystal 18.432MHz ±30ppm 18pF 40Ω SMD7050-4P
DatasheetCTS 407F39D018M4320
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6291$ 1.63
200+$ 0.6502$ 130.04
500+$ 0.6289$ 314.45
1,000+$ 0.6183$ 618.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD7050-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency18.432MHz

Introduction

AI Translation

The CTS Type 407 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetically sealed ceramic SMD package
  • Fundamental and 3rd overtone crystal design
  • Frequency range 6 - 160MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±50ppm
  • Operating temperature range -40℃ to +85℃
  • Tape and reel packaging, compliant with EIA-481

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/Microcontroller
  • USB interfaces
  • Computer peripherals
  • Portable devices
  • Test & measurement
  • Machine-to-Machine (M2M) communications
  • Broadband access

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
407F35D018M4320CTSSMD7050-4P0$ 1.5833
H13-18.432-18-EXT-TRRaltronSMD7050-4P0$ 0.8987