LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2508H-04-N0 product image
  • X2508H-04-N0 thumbnail 1
  • X2508H-04-N0 thumbnail 2
  • X2508H-04-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2508H-04-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2508H-04-N0
LCSC Part #
C718221
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X2508H-04-N0
Custom CablesMOQ 1pc
In-Stock: 1,690
1,690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0575$ 0.58
100+$ 0.0459$ 4.59
300+$ 0.0401$ 12.03
2,000+$ 0.0337$ 67.40
4,000+$ 0.0302$ 120.80
10,000+$ 0.0284$ 284.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.