LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 342-40-114-00-593000 product image
Images for reference only

Mill-Max Mfg. Corp. 342-40-114-00-593000RoHS

Manufacturer
MPN
342-40-114-00-593000
LCSC Part #
C7180088
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 14 Position 2.54mm Pitch Single Row Through Hole
Datasheetpdf iconMill-Max Mfg. Corp. 342-40-114-00-593000
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Number of Pins14P
Pitch2.54mm
Contact PlatingTin
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.4769$ 18.48
198+$ 7.3726$ 1459.77
498+$ 7.1272$ 3549.35
1,002+$ 7.0053$ 7019.31
Standard Packaging6/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.