BOURNS 3262X-1-503
| Manufacturer | |
| MPN | 3262X-1-503 |
| LCSC Part # | C7178902 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 50kΩ 250mW Through Hole |
| Datasheet | BOURNS 3262X-1-503 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multi-turn/cermet/industrial/hermetically sealed, RJ26 per MIL-R-22097 and high-reliability RJR26 per MIL-R-39035, listed on Qualified Products List (QPL)
- RoHS-compliant versions available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.474 | $ 22.47 |
| 200+ | $ 8.9681 | $ 1793.62 |
| 500+ | $ 8.6681 | $ 4334.05 |
| 1,000+ | $ 8.5204 | $ 8520.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multi-turn/cermet/industrial/hermetically sealed, RJ26 per MIL-R-22097 and high-reliability RJR26 per MIL-R-39035, listed on Qualified Products List (QPL)
- RoHS-compliant versions available
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PV37W503C01B00 | BOURNS | Similar | Through Hole | 16 | $ 2.3953 | ||
| 3006P-7-503LF | BOURNS | Similar | Through Hole | 6 | $ 2.3399 | ||
| 93PR-1-503 | BOCHEN | Similar | Through Hole | 32 | $ 1.2992 | ||
| 3386W-1-503LF | BOURNS | Similar | Through Hole | 3 | $ 1.3716 | ||
| 3262X-1-503LF | BOURNS | Similar | Through Hole | 0 | $ 11.5902 |

