LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT EASR3216RA0 product image
Images for reference only

EVERLIGHT EASR3216RA0

Manufacturer
MPN
EASR3216RA0
LCSC Part #
C7178264
Packaging
1206
Customer #
Key Attributes
632nm 27mcd 130° 5mA Red 1.85V 626nm 1206 LED Indication - Discrete RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0515$ 0.05
200+$ 0.0206$ 4.12
500+$ 0.0199$ 9.95
1,000+$ 0.0196$ 19.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEVERLIGHT
Packaging1206
Installation method-
Color Temperature-
Peak Wavelength632nm
Lens ColorWater Clear
Luminous Intensity27mcd
Viewing Angle130°
Forward Current5mA
Illumination ColorRed
Operating Temperature-40℃~+85℃
Lamp Holder Type-
Voltage - Forward(Vf)1.85V
Diode Configuration-
Wavelength626nm