LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DWM-05-01-T-S-260 product image
Images for reference only

Samtec DWM-05-01-T-S-260

Manufacturer
MPN
DWM-05-01-T-S-260
LCSC Part #
C7178056
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 5 Position 1.27mm Pitch Single Row Through Hole
DatasheetSamtec DWM-05-01-T-S-260
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0681$ 2.07
198+$ 0.8257$ 163.49
504+$ 0.798$ 402.19
1,008+$ 0.7841$ 790.37
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Number of Pins5P
Contact PlatingTin
Pitch1.27mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.