ST ECMF02-4CMX8
| Manufacturer | |
| MPN | ECMF02-4CMX8 |
| LCSC Part # | C717678 |
| Packaging | QFN-8(1.2x2.5) |
| Customer # | |
| Key Attributes | Common mode filter with ESD protection for USB 2.0 interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ST | |
| Packaging | QFN-8(1.2x2.5) | |
| DC Resistance(DCR) | 3Ω;4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECMF02-4CMX8 affords key component integration such as common mode filter D+ and D- lines and ESD protection on all lines. This device offers an optimized flow-through footprint for USB 2.0 applications.
Features
AI Translation
- Integrated common mode filter
- Differential pair ESD protection
- 16 VBus ESD and EOS protection
- ID pin ESD protection
- Low profile micro QFN-8L package
- High bandwidth: >6 GHz
- Optimized for high speed USB 2.0
- High common mode attenuation at 900 MHz and 1.8 GHz
- Support for audio over USB 2.0 thanks to bidirectional ESD protection
- Ultra compact, low board space
- Low height: <0.55 mm
- Complies with IEC 61000-4-2 level 4: ±15 kV (air discharge) ±8 kV (contact discharge)
- RoHS2 compliant
Applications
AI Translation
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Video equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.636 | $ 0.64 |
| 10+ | $ 0.5149 | $ 5.15 |
| 30+ | $ 0.4543 | $ 13.63 |
| 100+ | $ 0.3953 | $ 39.53 |
| 500+ | $ 0.3571 | $ 178.55 |
| 1,000+ | $ 0.3396 | $ 339.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



