Central 2N2102 PBFREE
| Manufacturer | |
| MPN | 2N2102 PBFREE |
| LCSC Part # | C7175440 |
| Packaging | TO-39 |
| Customer # | |
| Key Attributes | 65V 40 1A NPN TO-39 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Central | |
| Packaging | TO-39 | |
| Current - Collector Cutoff | 2nA | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| type | NPN | |
| Operating Temperature | -65℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CENTRAL SEMICONDUCTOR 2N2102,A is a silicon NPN epitaxial planar transistor designed for high-current general-purpose switching applications.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9083 | $ 0.91 |
| 200+ | $ 0.3621 | $ 72.42 |
| 500+ | $ 0.3511 | $ 175.55 |
| 1,000+ | $ 0.3448 | $ 344.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Central | |
| Packaging | TO-39 | |
| Current - Collector Cutoff | 2nA | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| type | NPN | |
| Operating Temperature | -65℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CENTRAL SEMICONDUCTOR 2N2102,A is a silicon NPN epitaxial planar transistor designed for high-current general-purpose switching applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

